EBM25DRMD

Heilind Number:SULEBM25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRMD

Detailed Description

Introducing our high-performance EBM25DRMD female connector, designed for precision connectivity in demanding electronic systems. Featuring PBT & Phosphor Bronze construction with Gold contact plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows of 50 positions each, it offers ample connectivity options for your PCB applications. The termination method of Wire Wrap and a clearance hole mount type make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, the EBM25DRMD is perfect for aerospace, defense, and industrial environments. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance performance and durability. Trust in the EBM25DRMD for seamless board-to-board connections and card edge integration, meeting the highest standards of reliability and quality.