EBM25DRMH

Heilind Number:SULEBM25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRMH

Detailed Description

Introducing the EBM25DRMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 50 positions, offering ample connectivity options. With a pitch of 3.96mm (.156 in) and a clearance hole mount type, it ensures secure and efficient installation. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee reliable conductivity. Operating at a voltage of 950 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm (.56 in) and a compact connector height of 15.49mm (.61 in), it optimizes space utilization in PCB assemblies. The matte tin termination plating ensures durability, even in harsh environments with an operating temperature range of -65 to 125°C. Ideal for use in aerospace, defense, and other high-reliability applications, the EBM25DRMH sets a new standard for performance and quality in connectivity solutions.