EBM25DRMI-S288

Heilind Number:SULEBM25DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRMI-S288

Detailed Description

The EBM25DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power electronics. The female gender, two rows, and loop bellow contact type provide secure mating with male connectors. The termination method of card extender and termination plating of matte tin offer excellent signal transmission. Straddle orientation and a total of 50 positions allow for versatile PCB layout options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for rugged industrial use. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Gold-plated contacts ensure low contact resistance and enhanced durability. Meeting stringent quality standards, this connector is RoHS compliant. Upgrade your electronic systems with the EBM25DRMI-S288 for reliable and efficient connectivity.