EBM25DRMN-S288

Heilind Number:SULEBM25DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRMN-S288

Detailed Description

EBM25DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. The female connector has two rows of gold-plated contacts, suitable for 50 positions with a pitch of 3.96mm. Operating at temperatures ranging from -65 to 125°C, it offers exceptional durability. Its loop bellow contact type and straddle orientation provide secure mating. With a voltage rating of 950 VAC and amperage of 3A, it guarantees efficient power transmission. The termination method of card extender with matte tin plating ensures easy installation and enhanced conductivity. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. This connector, part of the EBM25DRMNS288 series, is a reliable solution for industrial and commercial electronics.