EBM25DRMS-S288

Heilind Number:SULEBM25DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DRMS-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EBM25DRMS-S288. This female connector features a 2-row design with a side hole mount type, perfect for secure installations. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. The loop bellow contact type and straddle orientation offer efficient signal transmission. Operating at a voltage of 950 VAC and an amperage of 3 A, it meets high-performance standards. With 50 positions and a tail length of 13.84 mm, it provides ample connectivity options. The connector, with a compact height of .61 inches and width of 9.4 mm, is suitable for various PCB applications. Its matte tin termination plating and wide operating temperature range of -65 to 125 °C guarantee durability. This EBM25DRMSS288 connector is ideal for demanding industrial and electronic setups.