EBM25DRMS

Heilind Number:SULEBM25DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRMS

Detailed Description

The EBM25DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 50 female contacts with a pitch of 3.96mm, this connector offers reliable connectivity in a compact form factor. Constructed with PBT and phosphor bronze, it ensures durability and signal integrity even in harsh operating environments. The termination method is wire wrap, guaranteeing secure and efficient connections. With a contact plating of gold and termination plating of matte tin, this connector provides excellent conductivity and corrosion resistance. Its straight orientation and side hole mount type make it easy to install on PCBs. Rated for 950 VAC and operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The EBM25DRMS is the perfect choice for high-reliability systems where performance is critical.