EBM25DRMT-S288

Heilind Number:SULEBM25DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DRMT-S288

Detailed Description

Introducing our EBM25DRMTS288 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, with PBT and Phosphor Bronze construction, boasts a 3A amperage rating and can handle voltages up to 950VAC. Featuring two rows of 50 positions with a 3.96mm pitch, it ensures reliable and efficient signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing optimal conductivity. With a threaded mount type and card extender termination method, installation is a breeze. Designed for durability, it operates flawlessly in temperatures ranging from -65 to 125°C. The loop bellow contact type and straddle orientation further enhance its performance. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the EBM25DRMTS288 for seamless board-to-board connections in your electronic applications.