EBM25DRMT

Heilind Number:SULEBM25DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRMT

Detailed Description

The EBM25DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, terminated through wire wrap, offer secure connectivity. Gold-plated phosphor bronze contacts maintain signal integrity, while the loop bellow contact type guarantees stability. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's straight orientation, threaded mount type, and 50 positions make it versatile for various PCB setups. With a tail length of 14.22mm and a compact design, it saves space without compromising performance. Matte tin termination plating ensures reliable soldering. Whether used in aerospace, telecommunications, or industrial applications, the EBM25DRMT connector delivers high reliability and signal quality.