EBM25DRPH

Heilind Number:SULEBM25DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRPH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRPH

Detailed Description

Introducing the EBM25DRPH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. This female connector features two rows with a pitch of 3.96mm, accommodating 50 positions for seamless connectivity. Crafted from durable PBT and phosphor bronze with gold contact plating, it ensures optimal conductivity and longevity. With a maximum voltage rating of 950VAC and an amperage of 5A, it meets the demands of high-power applications. The straight orientation and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in harsh environments, it offers a wide temperature range from -65 to 125°C. With a connector height of 10.95mm and a tail length of 10.36mm, it provides a secure and stable connection. Trust the EBM25DRPH for your critical electronic connections, perfect for aerospace, defense, and industrial applications.