EBM25DRPI

Heilind Number:SULEBM25DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DRPI

Detailed Description

Introducing the EBM25DRPI, a high-performance PCB connector designed for critical applications. With a current rating of 5A and a voltage resistance of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 50 female contacts, it offers ample connectivity for your PCB needs. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 10.36mm and a compact connector height and width, it offers efficient space utilization on the board. The matte tin termination plating ensures reliable soldering. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and other high-reliability applications. Elevate your PCB connections with the EBM25DRPI.