EBM25DRPN

Heilind Number:SULEBM25DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRPN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRPN

Detailed Description

Introducing the EBM25DRPN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector boasts a maximum amperage of 5A and can handle voltage up to 950 VAC. Its two rows of contacts, terminated through holes with gold-plated Phosphor Bronze, ensure reliable signal transmission. The 3.96mm pitch and straight orientation make it ideal for compact PCB layouts. With 50 positions and a tail length of 10.36mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its matte tin termination plating guarantees long-term durability. Perfect for demanding environments, the EBM25DRPN is a dependable choice for your connectivity needs.