EBM25DRPS

Heilind Number:SULEBM25DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRPS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRPS

Detailed Description

Introducing the EBM25DRPS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Made with PBT and Phosphor Bronze materials, this connector ensures durability and reliability even in demanding environments. Featuring a female gender with two rows of 50 positions, it offers ample versatility for various applications. The side hole mount type and through-hole termination method facilitate easy installation on PCBs. With a contact material of Phosphor Bronze and gold plating, it guarantees efficient signal transmission with a voltage rating of 950 VAC. The full bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of electronic devices. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for space-saving integration. The matte tin termination plating ensures longevity and performance sustainability. Whether in industrial, aerospace, or telecommunications settings, the EBM25DRPS is the ideal choice for seamless connectivity, meeting the highest standards of quality and performance.