EBM25DRSD

Heilind Number:SULEBM25DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRSD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRSD

Detailed Description

Introducing the EBM25DRSD, a high-performance board-to-board PCB connector designed for robust and reliable connectivity. This female connector features two rows of 50 contact positions, allowing for efficient data transmission. With a pitch of 3.96mm (.156in) and termination method through-hole, it offers easy and secure installation on PCBs. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 950VAC and capable of handling 3A of current, this connector is suitable for a wide range of applications. Its straight orientation and loop bellow contact type guarantee stable connections even in demanding environments. RoHS compliant and with termination plating in matte tin, it meets industry standards for environmental responsibility. The EBM25DRSD is the perfect choice for high-reliability electronic systems, offering durability and performance in every use.