| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DRSH-S288 |
EBM25DRSH-S288
| Heilind Number: | SULEBM25DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DRSH-S288, a female board-to-board PCB connector designed for high-reliability applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and 50 positions spread across 2 rows, it offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for demanding environments. The Loop Bellow contact type and straddle orientation further enhance its performance. With a compact size of 9.4mm in width and 15.49mm in height, it saves space without compromising on functionality. Trust in the EBM25DRSHS288 for reliable and efficient PCB connections.

