EBM25DRSH

Heilind Number:SULEBM25DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRSH

Detailed Description

Introducing the EBM25DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The two rows of 50 positions, terminated through clearance holes, offer ample connectivity options. The straight orientation and loop bellow contact type provide easy and secure mating. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the EBM25DRSH for high-reliability connections in your electronic designs.