EBM25DRSI-S288

Heilind Number:SULEBM25DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRSI-S288

Detailed Description

Introducing the EBM25DRSI-S288, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 950VAC. With two rows of 50 positions and a pitch of 3.96mm, it provides ample connectivity options while ensuring efficient signal transmission. The termination method of Card Extender with gold-plated Phosphor Bronze contacts guarantees excellent conductivity and durability. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Whether in aerospace, telecommunications, or industrial applications, the EBM25DRSI-S288 delivers high reliability and performance.