| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DRSN-S288 |
EBM25DRSN-S288
| Heilind Number: | SULEBM25DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DRSN-S288 PCB connector, featuring a durable construction of PBT and Phosphor Bronze for reliable performance. With a 3A amperage rating and 950VAC voltage capacity, this connector is designed for high-power applications. Its female gender, two rows with 50 positions, and Loop Bellow contact type ensure secure and efficient connections. The termination method of Card Extender and termination plating of Matte Tin further enhance its functionality. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector is ideal for various environments. Its compact design, measuring at .61 inches in height and 9.4mm in width, makes it suitable for space-constrained installations. Trust the EBM25DRSN-S288 for seamless board-to-board or card edge connections in your projects.

