EBM25DRSN

Heilind Number:SULEBM25DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRSN

Detailed Description

Introducing the EBM25DRSN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Constructed with a robust blend of PBT and Phosphor Bronze materials, this connector ensures reliable performance in a range of environments. Featuring a female gender with two rows and a straight orientation, it offers easy integration into circuit boards. With a 3A amperage and 950VAC voltage rating, it meets stringent power transmission requirements. The gold-plated Phosphor Bronze contacts guarantee optimal signal conductivity, while the matte tin termination plating ensures secure soldering. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. With 50 positions and a 3.96mm pitch, it allows for efficient data transmission. The loop bellow contact type and no mounting design further enhance its versatility. Compact yet durable, the EBM25DRSN is the perfect solution for high-reliability connectivity in critical electronic assemblies.