EBM25DRSS-S288

Heilind Number:SULEBM25DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRSS-S288

Detailed Description

Introducing the EBM25DRSS-S288, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 3.96mm (.156 in) and featuring two rows with 50 positions, this connector ensures secure and reliable connectivity. The female gender and side hole mount type facilitate easy installation, while the card extender termination method guarantees a stable connection. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. Gold-plated phosphor bronze contacts and matte tin termination plating further enhance its performance. Operating at temperatures ranging from -65 to 125°C, and withstanding up to 950VAC, this connector is suitable for use in harsh environments. Its loop bellow contact type and straddle orientation provide additional versatility. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether in aerospace, defense, or industrial applications, this EBM25DRSSS288 connector guarantees exceptional quality and reliability.