EBM25DRSS

Heilind Number:SULEBM25DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DRSS

Detailed Description

Introducing the EBM25DRSS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a gender-specific female orientation with two rows for secure connectivity, this connector boasts a side hole mount type and thru-hole termination method, ensuring easy and stable installation. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it offers excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it guarantees efficient power transmission. The loop bellow contact type and straight orientation further enhance its functionality. With 50 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. The connector is also RoHS compliant, making it environmentally friendly. Trust the EBM25DRSS for seamless and reliable board-to-board connections in your projects.