EBM25DRST-S288

Heilind Number:SULEBM25DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRST-S288

Detailed Description

Introducing the EBM25DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. The female gender, 2 rows, and threaded mount type make it versatile for various setups. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. The loop bellow contact type and straddle orientation offer secure connections. With 50 positions and a pitch of 3.96mm, it allows for high-density board layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh conditions. The matte tin termination plating ensures long-term durability. Ideal for aerospace, military, and industrial applications, the EBM25DRST-S288 is a reliable solution for your connectivity needs.