EBM25DRST

Heilind Number:SULEBM25DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DRST

Detailed Description

Introducing the EBM25DRST, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female gender, threaded mount type, and straight orientation make installation easy and secure. With 50 positions and 2 rows, it offers ample connectivity options. The contact material of Phosphor Bronze and termination method of Thru Hole guarantee stable connections. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating adds to its durability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Whether used in hi-rel environments or standard applications, the EBM25DRST connector delivers unmatched performance. Elevate your connectivity solutions with this essential component.