EBM25DRTH-S13

Heilind Number:SULEBM25DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DRTH-S13

Detailed Description

Introducing the EBM25DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a 2-row configuration, this connector offers seamless connectivity in tight spaces. The female gender and clearance hole mount type ensure easy installation on PCBs. Featuring phosphor bronze contacts with gold plating, it guarantees reliable signal transmission with low contact resistance. The 3.96mm pitch and 50 positions cater to versatile connectivity needs. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its full bellow contact type and straddle orientation further enhance its durability and stability. With a tail length of 3.1mm and a connector height of 10.95mm, it provides a secure and space-efficient connection solution. The matte tin termination plating adds to its longevity. Perfect for hi-rel applications, the EBM25DRTHS13 is a reliable choice for your connectivity needs.