EBM25DRTH

Heilind Number:SULEBM25DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRTH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRTH

Detailed Description

Introducing the EBM25DRTH, a high-performance board-to-board PCB connector perfect for demanding applications. Designed for durability and reliability, this connector features PBT and phosphor bronze construction, ensuring optimal conductivity. With an amperage rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female connector has two rows, each with 50 positions, and a pitch of 3.96mm (.156 in) for secure connectivity. Its straight orientation and clearance hole mount type make installation a breeze. The full bellow contact type, with gold-plated phosphor bronze contacts, guarantees low contact resistance and long-term performance. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), ensures compatibility with diverse PCB layouts. With matte tin termination plating, it offers excellent solderability. Trust the EBM25DRTH for seamless board-to-board connections in critical electronic systems.