EBM25DRTI-S13

Heilind Number:SULEBM25DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRTI-S13

Detailed Description

The EBM25DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PBT housing and corrosion-resistant phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for high-power electronics. The connector has a gendered female design with two rows of 50 positions, ideal for complex circuit connections. Its threaded mount and card extender termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125°C, it is built to withstand harsh environmental conditions. The connector's full bellow contact type and straddle orientation further enhance its durability and performance. With a compact size and a termination plating of matte tin, the EBM25DRTI-S13 is a versatile and reliable solution for your connectivity needs.