EBM25DRTS

Heilind Number:SULEBM25DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DRTS

Detailed Description

Introducing the EBM25DRTS, a high-performance board-to-board PCB connector designed for reliable power transmission in industrial applications. With a current rating of 5A and a voltage capability of 950VAC, this connector ensures efficient power delivery even in demanding environments. Featuring a durable construction with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees long-term stability and low contact resistance. The connector offers 50 positions in a compact design, with a pitch of 3.96mm for easy installation. Its straight orientation and side-hole mount type facilitate seamless PCB integration. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in a wide range of conditions. Trust the EBM25DRTS for secure and efficient board-to-board connections in your electronic systems.