EBM25DRUI

Heilind Number:SULEBM25DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRUI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRUI

Detailed Description

Introducing the EBM25DRUI, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows with a pitch of 3.96mm (.156in), offering 50 positions for secure connectivity. With a voltage rating of 950VAC and an amperage of 5A, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity. Its full bellow contact type and straight orientation make it easy to use in various electronic setups. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and through-hole termination method provide sturdy attachment to PCBs. The termination plating of matte tin enhances durability. Compact in size, with dimensions of 10.95mm (.431in) in height and 8.26mm in width (.325in), it saves space on the board while delivering reliable performance. Perfect for demanding applications, the EBM25DRUI is a top choice for engineers seeking high-quality connectors.