EBM25DRUN

Heilind Number:SULEBM25DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DRUN

Detailed Description

PBT & Phosphor Bronze Board To Board PCB Connectors, SKU EBM25DRUN, offer reliable connectivity with a current rating of 5 A and a voltage capacity of 950 VAC. Featuring a female gender and two rows with 50 positions, these connectors ensure secure and efficient PCB connections. The termination method is through hole, with phosphor bronze contacts plated in gold for enhanced conductivity. With a pitch of 3.96 mm, the connectors have a straight orientation and a tail length of 5.72 mm. Operating in a wide temperature range from -65 to 125 °C, these connectors are suitable for various industrial applications. The connector's compact design, measuring 10.95 mm in height and 8.26 mm in width, makes them ideal for space-constrained PCB layouts. Additionally, the matte tin termination plating ensures durability and longevity, meeting the highest quality standards for hi-rel applications.