EBM25DRUS

Heilind Number:SULEBM25DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRUS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRUS

Detailed Description

Introducing the EBM25DRUS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable operation even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female connector with two rows and side hole mount type offers easy installation on PCBs. Using a thru-hole termination method and gold-plated contacts, it guarantees stable and low-resistance connections. With 50 positions and a pitch of 3.96mm, it enables efficient signal transmission. The straight orientation and full bellow contact type further enhance its versatility. Operating in a wide temperature range of -65 to 125°C, it is suitable for aerospace, military, and industrial applications. The matte tin termination plating ensures durability and corrosion resistance. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. Trust the EBM25DRUS for high-reliability connectivity in your next project.