EBM25DRXH

Heilind Number:SULEBM25DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRXH
ECAD Model:
3D Model

Description:

.156 Card Edge Connector 2 Rows 2x25 pins Dip Solder Lo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRXH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRXH

Detailed Description

Introducing the EBM25DRXH, a high-performance female connector designed for demanding electronic applications. Featuring a 5A amperage rating and two rows with a total of 50 positions, this connector ensures reliable power and signal transmission. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. The 3.96mm pitch and 950VAC voltage rating make it suitable for a wide range of PCB connection needs. Its full bellow contact type and straight orientation further enhance connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. RoHS compliant with matte tin termination plating, it meets environmental standards. Perfect for board-to-board and card edge connections, the EBM25DRXH is a reliable choice for your connectivity needs.