EBM25DRXI

Heilind Number:SULEBM25DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRXI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRXI

Detailed Description

Introducing the EBM25DRXI, a high-performance female board-to-board PCB connector crafted with precision and durability in mind. With a pitch of 3.96mm and 950VAC voltage rating, this connector ensures reliable power and signal transfer in demanding electronic applications. Featuring 50 gold-plated phosphor bronze contacts arranged in 2 rows, it offers efficient connectivity with a maximum current rating of 5A. The straight orientation and threaded mount type make installation a breeze, while the thru-hole termination method guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable board space without compromising performance. Trust the EBM25DRXI for seamless and robust board-to-board connections in your electronic designs.