EBM25DRXN

Heilind Number:SULEBM25DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRXN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRXN

Detailed Description

The EBM25DRXN is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power transmission. Featuring two rows of 50 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity. The termination method is through-hole, with a pitch of 3.96 mm (.156 in) for easy installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's straight orientation and compact dimensions make it ideal for space-constrained designs. With matte tin termination plating and full bellow contact type, it offers durability and stability. This product is part of our extensive range of connectors, meeting the highest quality standards for performance and reliability.