EBM25DRXS

Heilind Number:SULEBM25DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DRXS

Detailed Description

Introducing the EBM25DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, it meets stringent power requirements. The female gender connector with two rows and side hole mount type offers versatile installation options. Utilizing Thru Hole termination method with gold-plated Phosphor Bronze contacts, it guarantees low contact resistance and excellent signal integrity. The 3.96mm pitch and 50 positions accommodate high-density PCB layouts, while the straight orientation and full bellow contact type optimize signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Rest assured of its quality, as it boasts a termination plating of Matte Tin for enhanced durability. With a compact size of 10.95mm in height and .325in width, the EBM25DRXS is the perfect choice for space-constrained designs. Trust in its performance and reliability for your next project.