EBM25DRYH

Heilind Number:SULEBM25DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DRYH

Detailed Description

Introducing the EBM25DRYH, a high-performance PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its dual-row design with a total of 50 positions and 5A amperage rating offers ample connectivity options while maintaining signal integrity. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. The straight orientation and clearance hole mount type make installation easy and efficient. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for use in a variety of industrial and commercial settings. Trust the EBM25DRYH for secure and durable board-to-board connections in your electronic systems.