EBM25DRYI

Heilind Number:SULEBM25DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRYI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRYI

Detailed Description

The EBM25DRYI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It boasts a current rating of 5A and a voltage rating of 950VAC, making it suitable for power and signal transmission. The gold-plated Phosphor Bronze contacts offer excellent conductivity and durability. With a straight orientation, threaded mount type, and thru-hole termination method, installation is easy and secure. This connector features two rows of 50 positions each, with a pitch of 3.96mm (.156 in) for efficient PCB mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The connector's low-profile design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for space-saving PCB layouts. Additionally, the matte tin termination plating ensures compatibility with RoHS regulations. Perfect for industrial, aerospace, and telecommunications applications, the EBM25DRYI is a reliable and high-quality solution for your connectivity needs.