EBM25DRYN-S13

Heilind Number:SULEBM25DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRYN-S13

Detailed Description

The EBM25DRYN-S13 is a reliable and high-performance board-to-board PCB connector specifically designed for demanding applications. With a maximum amperage of 5A and a voltage rating of 950VAC, this connector ensures secure power transmission. Featuring a female gender and two rows of 50 positions each, it offers ample connectivity options. The termination method through card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. With a pitch of 3.96mm, it allows for precise alignment on the PCB. The full bellow contact type and straddle orientation further enhance its reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures compatibility with various soldering processes. Overall, the EBM25DRYN-S13 is a top-of-the-line connector in the EBM series, offering unmatched performance and durability for critical electronic systems.