EBM25DRYS-S13

Heilind Number:SULEBM25DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DRYS-S13

Detailed Description

Introducing the EBM25DRYS-S13, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender and side-hole mount type make it versatile for various PCB configurations. Featuring 50 positions with 2 rows, it allows for ample connectivity options. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity. With a pitch of 3.96mm, voltage rating of 950VAC, and amperage of 5A, it meets stringent performance requirements. The connector is designed for easy installation with a card extender termination method. Operating temperature range of -65 to 125°C, matte tin termination plating, and full bellow contact type make it suitable for high-reliability applications. With a compact size of 10.95mm in height and .325in in width, it offers space-saving solutions. Trust the EBM25DRYS-S13 for seamless and durable board-to-board connections in your critical systems.