| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DRYS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DRYS |
EBM25DRYS
| Heilind Number: | SULEBM25DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DRYS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 50 positions, this connector offers reliable connectivity in compact spaces. Its contact material, phosphor bronze, and gold plating ensure excellent conductivity and durability, even in harsh environments with a voltage rating of 950 VAC. Featuring a straight orientation and side hole mount type, installation is easy and secure. The 10.8mm (.425 in) tail length allows for efficient through-hole termination. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various industries. With matte tin termination plating, it complies with RoHS standards. Trust the EBM25DRYS for your critical connectivity needs.

