EBM25DSAH

Heilind Number:SULEBM25DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DSAH

Detailed Description

Introducing the EBM25DSAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector is perfect for use in aerospace, military, and industrial environments. Featuring PBT and phosphor bronze materials, it offers reliable connectivity with a 5A amperage and 950VAC voltage rating. The female connector has two rows, each with 50 positions, allowing for efficient signal transmission. Its clearance hole mount type and thru-hole termination method ensure easy installation and secure connectivity. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, even in harsh operating conditions ranging from -65 to 125 °C. The connector's right-angle orientation and full bellow contact type further enhance its versatility. With a tail length of 6.85mm and a low profile design, it is suitable for space-constrained applications. This connector, part of our extensive range of high-reliability components, is essential for ensuring seamless connectivity in mission-critical systems.