EBM25DSAI

Heilind Number:SULEBM25DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSAI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DSAI

Detailed Description

Introducing the EBM25DSAI, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in electronic systems. This female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring reliable connectivity. With a 5A amperage and a voltage rating of 950 VAC, it meets the demands of industrial applications. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Gold-plated phosphor bronze contacts offer excellent conductivity, while the full bellow design accommodates right-angle orientation for space-saving layouts. With 50 positions and a pitch of 3.96mm, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Ideal for high-reliability systems, the EBM25DSAI is a versatile solution for demanding electronic designs.