| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DSAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DSAN |
EBM25DSAN
| Heilind Number: | SULEBM25DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DSAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DSAN PCB connector, a high-performance solution for board-to-board and card edge connections. Featuring PBT and phosphor bronze construction, this female connector offers durability and reliability in demanding environments. With a 5A amperage and 950VAC voltage rating, it ensures efficient power transmission. The 2-row design with 50 positions allows for versatile connectivity. Its right-angle orientation and thru-hole termination method facilitate easy installation. Gold-plated phosphor bronze contacts ensure excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. With a compact size of 10.95mm in height and .325in in width, it saves space on the PCB. Trust the EBM25DSAN for secure and efficient connections in your electronic designs.

