EBM25DSAS

Heilind Number:SULEBM25DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DSAS

Detailed Description

The EBM25DSAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 50 positions, providing ample connectivity options. Its right-angle orientation and side hole mount type offer flexibility in installation. The termination method is through-hole with gold-plated contacts for optimal conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for industrial and aerospace applications. With a compact size and a connector height of 10.95mm, it saves space on the PCB. The matte tin termination plating ensures durability and long-term performance. Trust the EBM25DSAS for seamless board-to-board connections in your high-reliability systems.