EBM25DSEF

Heilind Number:SULEBM25DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSEF
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DSEF

Detailed Description

Introducing the EBM25DSEF, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and corrosion resistance. With an amperage rating of 5A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The two-row, 50-position design offers ample connectivity options, while the floating bobbin mount and eyelet termination method provide secure attachment. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for use in a wide range of applications. With its straight orientation, compact size (10.95mm x 8.26mm), and tail length of 5.72mm, this connector is easy to install and space-efficient. Trust the EBM25DSEF for seamless and durable board-to-board connections in your electronic systems.