EBM25DSEH-S13

Heilind Number:SULEBM25DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DSEH-S13

Detailed Description

Introducing the EBM25DSEHS13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector boasts two rows with a pitch of 3.96mm and can accommodate up to 50 positions, making it ideal for complex circuit setups. Featuring gold-plated phosphor bronze contacts and a voltage rating of 950VAC, it guarantees excellent signal transmission and durability. The card extender termination method and clearance hole mount type provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. With matte tin termination plating and full bellow contact type, it ensures long-term performance. Trust the EBM25DSEHS13 for your critical connectivity needs.