EBM25DSEH

Heilind Number:SULEBM25DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSEH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DSEH

Detailed Description

Introducing the EBM25DSEH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in) and supports 50 positions, making it ideal for complex circuitry setups. With a voltage rating of 950VAC and an amperage of 5A, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its termination method using eyelets guarantees secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a connector height of 10.95mm (.431in) and a width of 8.26mm (.325in), it offers a compact yet robust solution. Trust the EBM25DSEH for efficient and durable board-to-board connections in your electronic designs.