| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DSEI-S243 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .186 in, 4.73 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 25 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 25 |
| SKU: | SULEBM25DSEI-S243 |
EBM25DSEI-S243
| Heilind Number: | SULEBM25DSEI-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DSEI-S243 |
| ECAD Model: |
Specifications
Detailed Description
The EBM25DSEI-S243 connector offers reliable and high-performance connectivity for your electronic devices. Featuring a threaded mount type and eyelet termination method, it ensures secure and durable installation. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity. The connector's full bellow contact type and straight orientation make it easy to use, with 25 positions for versatile connectivity. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950 VAC, it is suitable for various applications. Its compact design, with a height of 10.95mm and width of 8.26mm, is ideal for space-constrained installations. Trust in the EBM25DSEIS243 for seamless board-to-board or card edge connections in your projects.

