EBM25DSEI

Heilind Number:SULEBM25DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DSEI

Detailed Description

The EBM25DSEI is a high-performance board-to-board PCB connector, designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, it ensures optimal conductivity and longevity. With a pitch of 3.96mm and 50 positions across 2 rows, it offers ample connectivity for your application. The threaded mount and eyelet termination method guarantee secure attachment, while the straight orientation and full bellow contact type streamline installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for various industrial settings. The Matte Tin termination plating adds further protection against corrosion. Compact in size with dimensions of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained layouts. Trust the EBM25DSEI for high-reliability connectivity in your PCB designs.