EBM25DSEN-S13

Heilind Number:SULEBM25DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DSEN-S13

Detailed Description

Introducing the EBM25DSENS13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 50 female pins, each with a termination method of Card Extender for secure and reliable connectivity. The contact material is made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. Operating at an impressive voltage of 950 VAC and an amperage of 5A, it meets stringent power requirements. The Full Bellow contact type and Matte Tin termination plating further enhance its durability and performance, even in harsh environments. With an operating temperature range of -65 to 125 °C, the EBM25DSENS13 is suitable for a wide range of industrial applications. Its straddle orientation and tail length of 5.33mm make it easy to integrate into PCB designs. Trust in the EBM25DSENS13 for seamless and reliable board-to-board connections in your projects.