EBM25DSEN-S243

Heilind Number:SULEBM25DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DSEN-S243

Detailed Description

The EBM25DSEN-S243 is a high-performance PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a female gender with one row of 25 contact positions, this connector ensures seamless connectivity. Crafted from durable PBT and Phosphor Bronze materials with gold-plated contacts, it guarantees excellent conductivity and longevity. The termination method of eyelet and a pitch of 3.96mm facilitate easy installation. With a maximum voltage rating of 950VAC and an amperage of 3A, it meets stringent electrical requirements. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for space-saving integration on PCBs. Ideal for hi-rel applications, the EBM25DSEN-S243 is a dependable solution for your connectivity needs.