EBM25DSEN

Heilind Number:SULEBM25DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DSEN

Detailed Description

Introducing the EBM25DSEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors, this component offers secure and reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity. The contact plating of gold provides excellent conductivity, while the termination method of eyelet guarantees easy installation. With a pitch of 3.96mm, voltage rating of 950 VAC, and operating temperature range of -65 to 125°C, it meets stringent performance standards. The straight orientation and full bellow contact type further enhance its functionality. With 50 positions and a tail length of 5.72mm, this connector is ideal for high-density PCB layouts. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient space utilization. Whether for industrial, aerospace, or telecommunications applications, the EBM25DSEN is the perfect choice for reliable and high-speed data transmission.